
TW-22-08-L-S-640-085 | |
|---|---|
DigiKey Part Number | 612-TW-22-08-L-S-640-085-ND |
Manufacturer | |
Manufacturer Product Number | TW-22-08-L-S-640-085 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 22 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.831" (21.107mm) | |
Length - Post (Mating) | 0.106" (2.692mm) | |
Length - Stack Height | 0.640" (16.256mm) | |
Length - Tail | 0.085" (2.159mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,22000 | R68,22 |

