
TW-22-07-G-Q-355-198 | |
|---|---|
DigiKey Part Number | 612-TW-22-07-G-Q-355-198-ND |
Manufacturer | |
Manufacturer Product Number | TW-22-07-G-Q-355-198 |
Description | CONN BRD STACK 2.00 88POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 86 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-22-07-G-Q-355-198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 86 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.752" (19.101mm) | |
Length - Post (Mating) | 0.199" (5.055mm) | |
Length - Stack Height | 0.355" (9.017mm) | |
Length - Tail | 0.198" (5.029mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R255,76000 | R255,76 |

