
TW-12-04-G-D-340-SM-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TW-12-04-G-D-340-SM-A-P-TR-ND - Tape & Reel (TR) 612-TW-12-04-G-D-340-SM-A-P-TRCT-ND - Cut Tape (CT) 612-TW-12-04-G-D-340-SM-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW-12-04-G-D-340-SM-A-P-TR |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.147" (3.734mm) | |
Length - Stack Height | 0.340" (8.636mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R122,17000 | R122,17 |
| 10 | R103,79800 | R1 037,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R76,12210 | R7 612,21 |
| 500 | R70,42590 | R35 212,95 |
| 1 000 | R66,74549 | R66 745,49 |

