
HDWM-13-55-S-D-270-SM-A-P | |
|---|---|
DigiKey Part Number | 612-HDWM-13-55-S-D-270-SM-A-P-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-13-55-S-D-270-SM-A-P |
Description | .050" X .100" FLEX STACK, HIGH-T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.610" (15.494mm) | |
Length - Post (Mating) | 0.340" (8.636mm) | |
Length - Stack Height | 0.270" (6.858mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | R104,81235 | R3 563,62 |

