
TW-30-10-G-D-276-197 | |
|---|---|
DigiKey Part Number | 612-TW-30-10-G-D-276-197-ND |
Manufacturer | |
Manufacturer Product Number | TW-30-10-G-D-276-197 |
Description | "FLEXIBLE SURFACE MOUNT BOARD ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.614" (15.596mm) | |
Length - Post (Mating) | 0.141" (3.581mm) | |
Length - Stack Height | 0.276" (7.010mm) | |
Length - Tail | 0.197" (5.004mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R166,70000 | R166,70 |

