
TMM-105-06-S-D-SM-P-TR | |
|---|---|
DigiKey Part Number | 612-TMM-105-06-S-D-SM-P-TR-ND - Tape & Reel (TR) 612-TMM-105-06-S-D-SM-P-TRCT-ND - Cut Tape (CT) 612-TMM-105-06-S-D-SM-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-105-06-S-D-SM-P-TR |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-105-06-S-D-SM-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.168" (4.27mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,18000 | R48,18 |
| 50 | R41,46020 | R2 073,01 |
| 100 | R35,21280 | R3 521,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R35,21240 | R14 084,96 |
| 800 | R30,09615 | R24 076,92 |
| 1 200 | R25,01080 | R30 012,96 |
| 2 000 | R20,92017 | R41 840,34 |
| 10 000 | R16,67340 | R166 734,00 |

