




SEAM-20-03.5-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14396TR-ND - Tape & Reel (TR) SAM14396CT-ND - Cut Tape (CT) SAM14396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.5-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.5-L-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R330,03000 | R330,03 |
| 10 | R280,54300 | R2 805,43 |
| 25 | R262,97600 | R6 574,40 |
| 50 | R252,47340 | R12 623,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R219,91480 | R43 982,96 |
| 400 | R192,65450 | R77 061,80 |

