40 Position Female Connector Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Female Connector Gold 0.039" (1.00mm) Black
SAL1-140-01-S-S-A-TR
SAL1-140-01-S-S-A-TR

SAL1-140-01-S-S-A-TR

DigiKey Part Number
SAM14288TR-ND - Tape & Reel (TR)
SAM14288CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAL1-140-01-S-S-A-TR
Description
CONN FMALE 40POS 0.039 GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SAL1-140-01-S-S-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
40
Number of Positions
40
Card Thickness
0.063" ~ 0.093" (1.60mm ~ 2.36mm)
Number of Rows
1
Pitch
0.039" (1.00mm)
Read Out
Single
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R205,85000R205,85
10R174,99700R1 749,97
25R164,02720R4 100,68
50R156,19320R7 809,66
100R150,66130R15 066,13
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R131,30688R52 522,75
800R118,16573R94 532,58
Manufacturers Standard Package