New at DigiKey
Image for QSH-030-01-S-D-A-K-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-030-01-S-D-A-K-FR

DigiKey Part Number
612-QSH-030-01-S-D-A-K-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSH-030-01-S-D-A-K-FR
Description
"0.50 MM Q STRIP HIGH-SPEED GROU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
525R103,58305R54 381,10
Manufacturers Standard Package