
QFS-052-04.25-L-D-A-GP-P-TR | |
|---|---|
DigiKey Part Number | SAM14229TR-ND - Tape & Reel (TR) SAM14229CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-A-GP-P-TR |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-A-GP-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 104 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R323,62000 | R323,62 |
| 10 | R274,97900 | R2 749,79 |
| 25 | R257,75760 | R6 443,94 |
| 50 | R245,45420 | R12 272,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | R211,09073 | R31 663,61 |
| 300 | R197,96810 | R59 390,43 |

