Image for QFS-048-04.25-L-D-DP-RF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-048-04.25-L-D-DP-RF2

DigiKey Part Number
QFS-048-04.25-L-D-DP-RF2-ND
Manufacturer
Manufacturer Product Number
QFS-048-04.25-L-D-DP-RF2
Description
CONN DIFF ARRAY RCP 96P SMD GOLD
Customer Reference
Detailed Description
100 (96 + 4 RF Jacks) Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-048-04.25-L-D-DP-RF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
100 (96 + 4 RF Jacks)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), RF Jacks (4)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 11mm, 14mm
Height Above Board
0.293" (7.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.