
RF316-01RP1-01RP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF316-01RP1-01RP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01RP1-01RP1-0152 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01RP1-01RP1-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R389,52000 | R389,52 |
| 10 | R331,05600 | R3 310,56 |
| 25 | R310,32280 | R7 758,07 |
| 50 | R295,51520 | R14 775,76 |
| 100 | R281,41990 | R28 141,99 |
| 250 | R274,64456 | R68 661,14 |

