
MEC8-120-02-S-D-RA1-TR | |
|---|---|
DigiKey Part Number | 612-MEC8-120-02-S-D-RA1-TR-ND - Tape & Reel (TR) 612-MEC8-120-02-S-D-RA1-TRCT-ND - Cut Tape (CT) 612-MEC8-120-02-S-D-RA1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC8-120-02-S-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-120-02-S-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R156,78000 | R156,78 |
| 10 | R133,25600 | R1 332,56 |
| 25 | R124,90760 | R3 122,69 |
| 50 | R118,94540 | R5 947,27 |
| 100 | R113,26740 | R11 326,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | R100,15182 | R22 534,16 |
| 675 | R92,59030 | R62 498,45 |
| 1 125 | R87,71688 | R98 681,49 |

