
LS2-110-01-F-D-TR | |
|---|---|
DigiKey Part Number | 612-LS2-110-01-F-D-TR-ND - Tape & Reel (TR) 612-LS2-110-01-F-D-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LS2-110-01-F-D-TR |
Description | CONN SELF-MATE 20POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-01-F-D-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R104,50000 | R104,50 |
| 25 | R94,44840 | R2 361,21 |
| 50 | R87,68980 | R4 384,49 |
| 100 | R83,53060 | R8 353,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R83,53060 | R25 059,18 |
| 600 | R63,25450 | R37 952,70 |
| 1 500 | R56,49603 | R84 744,04 |
| 3 000 | R42,97846 | R128 935,38 |

