9 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-09-17-T-S-300-SM-A-TR

DigiKey Part Number
HW-09-17-T-S-300-SM-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HW-09-17-T-S-300-SM-A-TR
Description
CONN HDR 9POS 0.1 STACK SMD TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HW-09-17-T-S-300-SM-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Positions
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.415" (10.541mm)
Length - Post (Mating)
0.115" (2.921mm)
Length - Stack Height
0.300" (7.620mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
225R23,02147R5 179,83
Manufacturers Standard Package