HSEC8-113-01-S-DV-A-L2-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSEC8-113-01-S-DV-A-L2-K-TR
HSEC8-113-01-S-DV-A-L2-K-TR
HSEC8-113-01-S-DV-A-L2-K-TR

HSEC8-113-01-S-DV-A-L2-K-TR

DigiKey Part Number
612-HSEC8-113-01-S-DV-A-L2-K-TR-ND - Tape & Reel (TR)
612-HSEC8-113-01-S-DV-A-L2-K-TRCT-ND - Cut Tape (CT)
612-HSEC8-113-01-S-DV-A-L2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC8-113-01-S-DV-A-L2-K-TR
Description
CONN EDGE DUAL FMALE 26POS 0.031
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-113-01-S-DV-A-L2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
13
Number of Positions
26
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Latches
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
275R65,40342R17 985,94
550R51,60905R28 384,98
1 375R43,46906R59 769,96
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R81,80000R81,80
25R73,91600R1 847,90
50R71,06000R3 553,00
Digi-Reel®
QuantityUnit PriceExt Price
1R81,80000R81,80
25R73,91600R1 847,90
50R68,67880R3 433,94
100R65,40340R6 540,34
* All Digi-Reel orders will add a R92,00 reeling fee.