
FTE-108-02-G-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-FTE-108-02-G-DV-P-TR-ND - Tape & Reel (TR) 612-FTE-108-02-G-DV-P-TRCT-ND - Cut Tape (CT) 612-FTE-108-02-G-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTE-108-02-G-DV-P-TR |
Description | CONN HEADER SMD 16POS 0.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTE-108-02-G-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.175" (4.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,91000 | R90,91 |
| 10 | R77,31500 | R773,15 |
| 100 | R65,70870 | R6 570,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R53,35270 | R21 341,08 |
| 800 | R40,53146 | R32 425,17 |
| 1 200 | R36,24623 | R43 495,48 |
| 2 800 | R31,71017 | R88 788,48 |

