
FSI-110-03-G-D-E-AD | |
|---|---|
DigiKey Part Number | SAM8052-ND |
Manufacturer | |
Manufacturer Product Number | FSI-110-03-G-D-E-AD |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-110-03-G-D-E-AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R143,17000 | R143,17 |
| 10 | R132,34800 | R1 323,48 |
| 25 | R125,12240 | R3 128,06 |
| 50 | R120,60240 | R6 030,12 |
| 100 | R94,47210 | R9 447,21 |
| 500 | R85,78476 | R42 892,38 |
| 1 000 | R69,97186 | R69 971,86 |

