Image for FMPS-04-01-L-S-RA-SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMPS-04-01-L-S-RA-SD

DigiKey Part Number
FMPS-04-01-L-S-RA-SD-ND
Manufacturer
Manufacturer Product Number
FMPS-04-01-L-S-RA-SD
Description
CONN RCPT 4POS 5.00MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FMPS-04-01-L-S-RA-SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
4
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Screw Lock
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
742 V
Current Rating (Amps)
30 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
63R70,39270R4 434,74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.