
FCF-140-02-S-D-01-RA-SL | |
|---|---|
DigiKey Part Number | FCF-140-02-S-D-01-RA-SL-ND |
Manufacturer | |
Manufacturer Product Number | FCF-140-02-S-D-01-RA-SL |
Description | .050" FLEX CARD TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Card Connector Through Hole, Right Angle Gold |
EDA/CAD Models | FCF-140-02-S-D-01-RA-SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | - | |
Number of Positions | 80 | |
Connector Type | Header, Male Pins | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.250" (6.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R364,81000 | R364,81 |

