
ESHF-113-01-L-D-SM-LC-K-TR | |
|---|---|
DigiKey Part Number | 612-ESHF-113-01-L-D-SM-LC-K-TR-ND - Tape & Reel (TR) 612-ESHF-113-01-L-D-SM-LC-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESHF-113-01-L-D-SM-LC-K-TR |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESHF-113-01-L-D-SM-LC-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.215" (5.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock, Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | R59,04971 | R22 143,64 |
| 750 | R49,37037 | R37 027,78 |
| 1 125 | R46,12706 | R51 892,94 |
| 2 625 | R44,36256 | R116 451,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R110,23000 | R110,23 |
| 10 | R93,71600 | R937,16 |
| 100 | R79,65940 | R7 965,94 |

