New at DigiKey
Image for ERM8-040-02.0-S-DV-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-040-02.0-S-DV-FR

DigiKey Part Number
612-ERM8-040-02.0-S-DV-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-040-02.0-S-DV-FR
Description
"0.80 MM EDGE RATE RUGGED HIGH S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 9mm, 12mm
Height Above Board
0.235" (5.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
350R87,71737R30 701,08
Manufacturers Standard Package