
ERM8-025-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13747TR-ND - Tape & Reel (TR) SAM13747CT-ND - Cut Tape (CT) SAM13747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-09.0-L-DV-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-09.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R110,40000 | R110,40 |
| 10 | R93,75000 | R937,50 |
| 25 | R87,87800 | R2 196,95 |
| 50 | R83,67720 | R4 183,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | R72,10664 | R9 013,33 |
| 625 | R62,84696 | R39 279,35 |
| 1 250 | R55,03310 | R68 791,38 |
| 3 125 | R48,16048 | R150 501,50 |


















