
ERM8-020-5.0-L-DV-EGPS-K-FR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-5.0-L-DV-EGPS-K-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-020-5.0-L-DV-EGPS-K-FR |
Description | "0.80 MM EDGE RATE RUGGED HIGH S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | R68,05624 | R8 507,03 |

