



ERF8-060-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13624TR-ND - Tape & Reel (TR) SAM13624CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-01-L-D-RA-L-TR |
Description | CONN SOCKET 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R211,73000 | R211,73 |
| 10 | R179,90400 | R1 799,04 |
| 25 | R168,62480 | R4 215,62 |
| 50 | R160,57560 | R8 028,78 |
| 100 | R155,28910 | R15 528,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R159,30275 | R31 860,55 |
| 400 | R138,91950 | R55 567,80 |
| 600 | R120,73730 | R72 442,38 |
| 1 000 | R105,69783 | R105 697,83 |




















