60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF5-030-05.0-L-DV-K-TR

DigiKey Part Number
SAM13498TR-ND - Tape & Reel (TR)
SAM13498CT-ND - Cut Tape (CT)
SAM13498DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF5-030-05.0-L-DV-K-TR
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF5-030-05.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm, 10mm
Height Above Board
0.193" (4.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 121
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R76,29000R76,29
10R64,79600R647,96
25R60,74320R1 518,58
50R57,83940R2 891,97
100R55,07680R5 507,68
250R51,62860R12 907,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
525R50,58004R26 554,52
1 050R40,32976R42 346,25
2 625R39,86562R104 647,25
Manufacturers Standard Package