Image for EMF-105-01-LM-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMF-105-01-LM-D

DigiKey Part Number
EMF-105-01-LM-D-ND
Manufacturer
Manufacturer Product Number
EMF-105-01-LM-D
Description
.050" EDGE MOUNT SOCKET STRIP
Customer Reference
Detailed Description
10 Position Card Connector Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
EMF-105-01-LM-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
-
Number of Positions
10
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Board Edge, Straddle Mount
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.