DIN7A-J-P-H-ST-TH1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet
Image for DIN7A-J-P-H-ST-TH1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN7A-J-P-H-ST-TH1

DigiKey Part Number
612-DIN7A-J-P-H-ST-TH1-ND
Manufacturer
Manufacturer Product Number
DIN7A-J-P-H-ST-TH1
Description
75 OHM DIN 1.0/2.3 JACK
Customer Reference
Detailed Description
1.0/2.3 Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
DIN7A-J-P-H-ST-TH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.