
BTE-060-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTE-060-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-BTE-060-01-F-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTE-060-01-F-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | BTE-060-01-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5.03mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R84,22000 | R84,22 |
| 10 | R71,53800 | R715,38 |
| 100 | R60,80750 | R6 080,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | R46,66988 | R19 834,70 |
| 850 | R44,44391 | R37 777,32 |
| 1 275 | R44,29548 | R56 476,74 |

