
SPMWHT32BMD3YBT0S0 | |
|---|---|
DigiKey Part Number | 1510-2405-2-ND - Tape & Reel (TR) 1510-2405-1-ND - Cut Tape (CT) 1510-2405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT32BMD3YBT0S0 |
Description | LED LM302C NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302C White, Neutral 4000K 5.9V 65mA 115° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 72lm (66lm ~ 78lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Lumens/Watt @ Current - Test | 188 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 150mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R4,62100 | R46,21 |
| 100 | R3,29020 | R329,02 |
| 500 | R2,68628 | R1 343,14 |
| 1 000 | R2,48766 | R2 487,66 |
| 2 000 | R2,31837 | R4 636,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,48413 | R5 936,52 |
| 8 000 | R1,39381 | R11 150,48 |
| 12 000 | R1,34744 | R16 169,28 |
| 20 000 | R1,29506 | R25 901,20 |
| 28 000 | R1,26389 | R35 388,92 |






