Image for SI-B8V031500WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8V031500WW

DigiKey Part Number
1510-SI-B8V031500WW-ND
Manufacturer
Manufacturer Product Number
SI-B8V031500WW
Description
LED MOD SE WHT LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Standard Back-lit S.E White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
610lm (Typ)
Current - Test
88mA
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
41.5V
Lumens/Watt @ Current - Test
167 lm/W
Current - Max
200mA
CRI (Color Rendering Index)
80
Viewing Angle
160°
Features
-
Size / Dimension
500.00mm L x 13.00mm W
Height
6.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R94,27000R94,27
10R70,44200R704,42
300R52,04087R15 612,26
Manufacturers Standard Package