SPHWHAHDNL251ZU3D2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 5
Unit Price: R760,04000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: R241,98000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R246,81720
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R259,10090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R311,09250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R373,08240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R287,34850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R344,81800
Datasheet
Image for SPHWHAHDNL251ZU3D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNL251ZU3D2

DigiKey Part Number
SPHWHAHDNL251ZU3D2-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNL251ZU3D2
Description
LED COB D GEN2 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
8812lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
52V
Lumens/Watt @ Current - Test
157 lm/W
Current - Max
2.76A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes