
RC0603F303CS | |
|---|---|
DigiKey Part Number | 1276-3691-2-ND - Tape & Reel (TR) 1276-3691-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F303CS |
Description | RES SMD 30K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F303CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R0,82300 | R8,23 |
| 25 | R0,63200 | R15,80 |
| 50 | R0,52100 | R26,05 |
| 100 | R0,43350 | R43,35 |
| 250 | R0,34752 | R86,88 |
| 500 | R0,29878 | R149,39 |
| 1 000 | R0,26013 | R260,13 |
| 5 000 | R0,19872 | R993,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 010 000 | R0,12396 | R249 159,60 |

