
CL31Y226MOK6PNE | |
|---|---|
DigiKey Part Number | 1276-CL31Y226MOK6PNETR-ND - Tape & Reel (TR) 1276-CL31Y226MOK6PNECT-ND - Cut Tape (CT) 1276-CL31Y226MOK6PNEDKR-ND |
Manufacturer | |
Manufacturer Product Number | CL31Y226MOK6PNE |
Description | 1206 22UF X7S 16V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R9,02400 | R90,24 |
| 50 | R6,94340 | R347,17 |
| 100 | R6,30150 | R630,15 |
| 500 | R5,21596 | R2 607,98 |
| 1 000 | R4,88072 | R4 880,72 |
| 2 500 | R4,52680 | R11 317,00 |
| 5 000 | R4,31352 | R21 567,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R4,13787 | R41 378,70 |
| 20 000 | R3,99322 | R79 864,40 |
| 30 000 | R3,92073 | R117 621,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R9,02400 | R90,24 |
| 50 | R6,94340 | R347,17 |
| 100 | R6,30150 | R630,15 |
| 500 | R5,21596 | R2 607,98 |
| 1 000 | R4,88072 | R4 880,72 |
| 2 500 | R4,52680 | R11 317,00 |
| 5 000 | R4,31352 | R21 567,60 |

