22 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31X226KPHN3NE

DigiKey Part Number
1276-3301-2-ND - Tape & Reel (TR)
1276-3301-1-ND - Cut Tape (CT)
1276-3301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31X226KPHN3NE
Description
CAP CER 22UF 10V X6S 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31X226KPHN3NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236 410
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R4,63800R46,38
50R3,43800R171,90
100R3,07350R307,35
500R2,45574R1 227,87
1 000R2,26518R2 265,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,10840R4 216,80
4 000R1,97951R7 918,04
6 000R1,91496R11 489,76
10 000R1,84343R18 434,30
14 000R1,80161R25 222,54
20 000R1,76139R35 227,80
Manufacturers Standard Package