33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C330JHFNNNE

DigiKey Part Number
1276-3248-2-ND - Tape & Reel (TR)
1276-3248-1-ND - Cut Tape (CT)
1276-3248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C330JHFNNNE
Description
CAP CER 33PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C330JHFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 407
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,67200R26,72
50R1,92580R96,29
100R1,69890R169,89
500R1,31608R658,04
1 000R1,19846R1 198,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,10176R2 203,52
4 000R1,02215R4 088,60
6 000R0,98231R5 893,86
10 000R0,93818R9 381,80
14 000R0,91239R12 773,46
20 000R0,88759R17 751,80
Manufacturers Standard Package