
CL31C220JHF3PNE | |
|---|---|
DigiKey Part Number | 1276-CL31C220JHF3PNETR-ND - Tape & Reel (TR) 1276-CL31C220JHF3PNECT-ND - Cut Tape (CT) 1276-CL31C220JHF3PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C220JHF3PNE |
Description | CAP CER 22PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,55400 | R45,54 |
| 50 | R3,38100 | R169,05 |
| 100 | R3,01970 | R301,97 |
| 500 | R2,41104 | R1 205,52 |
| 1 000 | R2,22334 | R2 223,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,06874 | R4 137,48 |
| 4 000 | R1,94162 | R7 766,48 |
| 6 000 | R1,87796 | R11 267,76 |
| 10 000 | R1,80742 | R18 074,20 |
| 14 000 | R1,76620 | R24 726,80 |
| 20 000 | R1,72652 | R34 530,40 |

