CL31B221KBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 39 560
Unit Price: R3,29000
Datasheet

Direct


YAGEO
In Stock: 104 189
Unit Price: R3,29000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R0,67816
Datasheet

Direct


KYOCERA AVX
In Stock: 6 389
Unit Price: R3,64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,88533
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,78635
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 000
Unit Price: R4,33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,55684
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R3,53233
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B221KBCNNNC

DigiKey Part Number
1276-2759-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B221KBCNNNC
Description
CAP CER 220PF 50V X7R 1206
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B221KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.