330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C331JC61PNC

DigiKey Part Number
1276-CL21C331JC61PNCTR-ND - Tape & Reel (TR)
1276-CL21C331JC61PNCCT-ND - Cut Tape (CT)
1276-CL21C331JC61PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C331JC61PNC
Description
CAP CER 330PF 100V C0G 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 530
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,16800R21,68
50R1,54600R77,30
100R1,35610R135,61
500R1,03916R519,58
1 000R0,94136R941,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,79500R3 180,00
8 000R0,74066R5 925,28
12 000R0,71347R8 561,64
20 000R0,68334R13 666,80
28 000R0,66573R18 640,44
40 000R0,64879R25 951,60
Manufacturers Standard Package