CL21B684KOFNNNF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 73 988
Unit Price: R2,25000
Datasheet

Direct


KEMET
In Stock: 35 970
Unit Price: R3,64000
Datasheet

Direct


TDK Corporation
In Stock: 1 968
Unit Price: R2,95000
Datasheet

Direct


Murata Electronics
In Stock: 9 340
Unit Price: R5,03000
Datasheet

Direct


KYOCERA AVX
In Stock: 3 309
Unit Price: R9,53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 410
Unit Price: R10,05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R5,03312
Datasheet

Upgrade


KEMET
In Stock: 9 743
Unit Price: R4,68000
Datasheet

Upgrade


KEMET
In Stock: 136 924
Unit Price: R4,68000
Datasheet

Upgrade


TDK Corporation
In Stock: 4 616
Unit Price: R6,59000
Datasheet

Upgrade


TDK Corporation
In Stock: 5 977
Unit Price: R5,89000
Datasheet

Upgrade


Murata Electronics
In Stock: 58 457
Unit Price: R6,76000
Datasheet

Upgrade


Murata Electronics
In Stock: 7 039
Unit Price: R6,93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R3,64312
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B684KOFNNNF

DigiKey Part Number
CL21B684KOFNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B684KOFNNNF
Description
CAP CER 0.68UF 16V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B684KOFNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable