CL21B332KBANFNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Würth Elektronik
In Stock: 4 920
Unit Price: R1,73000
Datasheet

Direct


KEMET
In Stock: 40 685
Unit Price: R1,73000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: R1,73000
Datasheet

Direct


KYOCERA AVX
In Stock: 4 513
Unit Price: R2,08000
Datasheet

Direct


Vishay Vitramon
In Stock: 6 444
Unit Price: R3,64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R18,41313
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R18,41313
Datasheet

Upgrade


KEMET
In Stock: 352
Unit Price: R6,59000
Datasheet

Upgrade


KEMET
In Stock: 228
Unit Price: R7,63000
Datasheet

Upgrade


KEMET
In Stock: 948
Unit Price: R6,07000
Datasheet

Upgrade


KEMET
In Stock: 3 850
Unit Price: R5,03000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B332KBANFNC

DigiKey Part Number
1276-2503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B332KBANFNC
Description
CAP CER 3300PF 50V X7R 0805
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B332KBANFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable