
CL21B222KBANFNC | |
---|---|
DigiKey Part Number | 1276-2481-2-ND - Tape & Reel (TR) 1276-2481-1-ND - Cut Tape (CT) 1276-2481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B222KBANFNC |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B222KBANFNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R1,73000 | R1,73 |
10 | R0,67600 | R6,76 |
50 | R0,46440 | R23,22 |
100 | R0,39690 | R39,69 |
500 | R0,28560 | R142,80 |
1 000 | R0,25163 | R251,63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | R0,13388 | R535,52 |
8 000 | R0,11356 | R908,48 |
12 000 | R0,11275 | R1 353,00 |
20 000 | R0,11182 | R2 236,40 |
28 000 | R0,11126 | R3 115,28 |
40 000 | R0,11072 | R4 428,80 |
48 000 | R0,11046 | R5 302,08 |
96 000 | R0,10955 | R10 516,80 |
100 000 | R0,10950 | R10 950,00 |