47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A476MPYNNWE

DigiKey Part Number
1276-CL21A476MPYNNWETR-ND - Tape & Reel (TR)
1276-CL21A476MPYNNWECT-ND - Cut Tape (CT)
1276-CL21A476MPYNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A476MPYNNWE
Description
CAP CER 47UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A476MPYNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 648
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,72000R14,72
10R9,35800R93,58
50R7,21840R360,92
100R6,55910R655,91
500R5,44756R2 723,78
1 000R5,10381R5 103,81
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,82093R9 641,86
4 000R4,58803R18 352,12
6 000R4,47138R26 828,28
10 000R4,34206R43 420,60
14 000R4,26648R59 730,72
20 000R4,19373R83 874,60
Manufacturers Standard Package