
CL10G220JC81PNC | |
|---|---|
DigiKey Part Number | 1276-CL10G220JC81PNCTR-ND - Tape & Reel (TR) 1276-CL10G220JC81PNCCT-ND - Cut Tape (CT) 1276-CL10G220JC81PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10G220JC81PNC |
Description | CAP CER 22PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,90700 | R9,07 |
| 50 | R0,62180 | R31,09 |
| 100 | R0,53600 | R53,60 |
| 500 | R0,39186 | R195,93 |
| 1 000 | R0,34734 | R347,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,28096 | R1 123,84 |
| 8 000 | R0,25639 | R2 051,12 |
| 12 000 | R0,24409 | R2 929,08 |
| 20 000 | R0,23047 | R4 609,40 |
| 28 000 | R0,22251 | R6 230,28 |
| 40 000 | R0,21486 | R8 594,40 |

