CL10C7R5BB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4 440
Unit Price: R10,59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,59752
Datasheet

Parametric Equivalent


KEMET
In Stock: 73 196
Unit Price: R3,70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R1,41095
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R1,28811
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 988
Unit Price: R2,35000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,37528
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,34499
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,22236
Datasheet
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C7R5BB8NNNC

DigiKey Part Number
1276-2337-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C7R5BB8NNNC
Description
CAP CER 7.5PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C7R5BB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.