CL10C221KB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1 746
Unit Price: R1,68000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 204 952
Unit Price: R1,68000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,09968
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,11028
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R0,23521
Datasheet

Direct


KYOCERA AVX
In Stock: 32 506
Unit Price: R1,68000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: R0,57209
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R6,05566
Datasheet

Upgrade


KEMET
In Stock: 83 731
Unit Price: R18,15000
Datasheet

Upgrade


KEMET
In Stock: 3 293
Unit Price: R11,59000
Datasheet

Upgrade


KEMET
In Stock: 39 598
Unit Price: R10,92000
Datasheet
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C221KB8NNNC

DigiKey Part Number
1276-2238-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C221KB8NNNC
Description
CAP CER 220PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C221KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.