CL10B154KA8VPNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3 470
Unit Price: R2,77000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 59 241
Unit Price: R1,73000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7 343
Unit Price: R3,81000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 259
Unit Price: R2,25000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,40322
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1 861
Unit Price: R1,73000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B154KA8VPNC

DigiKey Part Number
1276-6616-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B154KA8VPNC
Description
CAP CER 0.15UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B154KA8VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000R0,18335R7 334,00