CL10B154KA8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 18 481
Unit Price: R2,43000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: R3,29000
Datasheet

Upgrade


TDK Corporation
In Stock: 10
Unit Price: R3,12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 470
Unit Price: R2,77000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 11 748
Unit Price: R1,91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R0,31730
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14 795
Unit Price: R2,08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 59 241
Unit Price: R1,73000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7 343
Unit Price: R3,81000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 259
Unit Price: R2,25000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,40322
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27 495
Unit Price: R2,43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22 519
Unit Price: R2,43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1 861
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,15082
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B154KA8NFNC

DigiKey Part Number
1276-1969-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B154KA8NFNC
Description
CAP CER 0.15UF 25V X7R 0603
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B154KA8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.