0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B333KO5NNNC

DigiKey Part Number
1276-1177-2-ND - Tape & Reel (TR)
1276-1177-1-ND - Cut Tape (CT)
1276-1177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B333KO5NNNC
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B333KO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 837
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,33600R3,36
50R0,21840R10,92
100R0,18480R18,48
500R0,12838R64,19
1 000R0,11107R111,07
2 500R0,09303R232,58
5 000R0,08217R410,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07328R732,80
20 000R0,06597R1 319,40
30 000R0,06232R1 869,60
50 000R0,05828R2 914,00
70 000R0,05592R3 914,40
100 000R0,05365R5 365,00
Manufacturers Standard Package