
CL10B104KA8NNNL | |
|---|---|
DigiKey Part Number | 1276-CL10B104KA8NNNLTR-ND - Tape & Reel (TR) 1276-CL10B104KA8NNNLCT-ND - Cut Tape (CT) 1276-CL10B104KA8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KA8NNNL |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KA8NNNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 50 | R0,28900 | R14,45 |
| 100 | R0,24370 | R24,37 |
| 500 | R0,17140 | R85,70 |
| 1 000 | R0,14905 | R149,05 |
| 2 500 | R0,12590 | R314,75 |
| 5 000 | R0,11195 | R559,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,09479 | R1 421,85 |
| 30 000 | R0,08642 | R2 592,60 |
| 45 000 | R0,08223 | R3 700,35 |
| 75 000 | R0,07759 | R5 819,25 |
| 105 000 | R0,07488 | R7 862,40 |
| 150 000 | R0,07228 | R10 842,00 |

